
LCM600L-T-4-A | |
|---|---|
DigiKey Part Number | LCM600L-T-4-A-ND |
Manufacturer | |
Manufacturer Product Number | LCM600L-T-4-A |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 52 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | |
Approval Agency | CB | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,709.07000 | $2,709.07 |
| 3 | $2,548.69333 | $7,646.08 |
| 5 | $2,477.41800 | $12,387.09 |
| 10 | $2,383.84900 | $23,838.49 |
| 30 | $2,242.74567 | $67,282.37 |

