Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM300Q-T-1

DigiKey Part Number
LCM300Q-T-1-ND
Manufacturer
Manufacturer Product Number
LCM300Q-T-1
Description
AC/DC CONVERTER 24V 310W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Front End
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.00" L x 4.00" W x 1.61" H (177.8mm x 101.6mm x 41.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
12.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,801.91000$1,801.91
3$1,695.24667$5,085.74
5$1,647.81800$8,239.09
10$1,585.59000$15,855.90
30$1,491.73367$44,752.01
Manufacturers Standard Package