



DS1100TDC-3 | |
---|---|
DigiKey Part Number | DS1100TDC-3-ND |
Manufacturer | |
Manufacturer Product Number | DS1100TDC-3 |
Description | AC/DC CONVERTER 12V 3.3V 1100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 3.3V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 91.6 A | |
Current - Output 2 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.121 kV | |
Efficiency | 87% | |
Operating Temperature | -5°C ~ 65°C (With Derating) | |
Features | I2C Interface, PMBus™, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.64" L x 2.15" W x 1.57" H (321.0mm x 54.6mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cUL, DEMKO, UL | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $3,828.44067 | $344,559.66 |