
DA45C-J3WUS | |
|---|---|
DigiKey Part Number | 454-1914-ND |
Manufacturer | |
Manufacturer Product Number | DA45C-J3WUS |
Description | ACDC WALL ADPT 5V/9V/15V/20V 45W |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output (Max) | 3A, 3A, 3A, 2.25A | |
Power (Watts) | 45 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.28" L x 1.58" W x 1.06" H (58.0mm x 40.2mm x 27.0mm) | |
Approval Agency | CCC, CE, PSE | |
Weight | 0.188 lb (85.28 g) | |
Base Product Number |

