


AVD85B-48S05B-6L | |
|---|---|
DigiKey Part Number | AVD85B-48S05B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD85B-48S05B-6L |
Description | DC DC CONVERTER 5V 85W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 17A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 85 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Sixteenth Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.47" H (33.0mm x 22.9mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package Sixteenth Brick |
Current - Output (Max) 17A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.75000 | $428.75 |
| 5 | $412.80200 | $2,064.01 |
| 10 | $406.10100 | $4,061.01 |
| 25 | $397.39440 | $9,934.86 |
| 50 | $390.92420 | $19,546.21 |
| 100 | $384.55080 | $38,455.08 |

