


AVD75B-48S12B-6L | |
---|---|
DigiKey Part Number | AVD75B-48S12B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD75B-48S12B-6L |
Description | DC DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.3% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.47" H (33.0mm x 22.9mm x 12.0mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $335.01000 | $335.01 |
5 | $322.52800 | $1,612.64 |
10 | $317.28900 | $3,172.89 |
25 | $310.49080 | $7,762.27 |
50 | $305.43940 | $15,271.97 |
100 | $300.46270 | $30,046.27 |
280 | $293.20864 | $82,098.42 |