
AVD200-48S12TL | |
---|---|
DigiKey Part Number | 454-AVD200-48S12TLTR-ND - Tape & Reel (TR) 454-AVD200-48S12TLCT-ND - Cut Tape (CT) 454-AVD200-48S12TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVD200-48S12TL |
Description | 12V 200W SIXTEENTH BRICK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 17A | |
Power (Watts) | 204 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.9% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.1mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | - | |
Approval Agency | CE, CSA, TUV, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $594.07000 | $594.07 |
5 | $571.91200 | $2,859.56 |
10 | $562.61800 | $5,626.18 |
25 | $550.55080 | $13,763.77 |
50 | $542.46300 | $27,123.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $443.18875 | $88,637.75 |