Isolated Module DC DC Converter 1 Output 3.3V 2.7A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA03F36-L

DigiKey Part Number
454-1966-ND
Manufacturer
Manufacturer Product Number
ATA03F36-L
Description
DC DC CONVERTER 3.3V 8.9W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.7A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.7A
Power (Watts)
8.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$321.95000$321.95
5$309.95000$1,549.75
10$304.91900$3,049.19
30$297.10567$8,913.17
50$293.53380$14,676.69
100$288.75220$28,875.22
250$282.53976$70,634.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.