
ATA02H36-L | |
|---|---|
DigiKey Part Number | 454-1855-ND |
Manufacturer | |
Manufacturer Product Number | ATA02H36-L |
Description | DC DC CONVERTER 24V 8W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 335mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.70000 | $260.70 |
| 5 | $251.03600 | $1,255.18 |
| 10 | $246.96600 | $2,469.66 |
| 30 | $240.63767 | $7,219.13 |
| 50 | $237.74600 | $11,887.30 |
| 100 | $233.87540 | $23,387.54 |
| 250 | $228.84612 | $57,211.53 |

