Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA01C18-L

DigiKey Part Number
454-1861-ND
Manufacturer
Manufacturer Product Number
ATA01C18-L
Description
DC DC CONVERTER 15V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
16-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$230.04000$230.04
5$221.47000$1,107.35
10$217.87800$2,178.78
30$212.29567$6,368.87
50$209.74520$10,487.26
100$206.33090$20,633.09
250$201.89440$50,473.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.