AIF80A300N-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIF80A300N-NTL

DigiKey Part Number
454-1375-ND
Manufacturer
Manufacturer Product Number
AIF80A300N-NTL
Description
DC DC CONVERTER 5V 600W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 80A 250V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
80A
Power (Watts)
600 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-20°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,256.41000$3,256.41
5$3,134.81200$15,674.06
10$3,083.74000$30,837.40
25$3,017.41000$75,435.25