Isolated Module DC DC Converter 1 Output 1.8V 120A 250V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIF120Y300N-L

DigiKey Part Number
AIF120Y300N-L-ND
Manufacturer
Manufacturer Product Number
AIF120Y300N-L
Description
DC DC CONVERTER 1.8V 600W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.8V 120A 250V - 420V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
120A
Mfr
Power (Watts)
600 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OVP
Part Status
Active
Operating Temperature
-20°C ~ 100°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
250V
Package / Case
Module
Voltage - Input (Max)
420V
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,831.38000$3,831.38
5$3,688.28000$18,441.40
10$3,628.18100$36,281.81