
DA-DFN18-5X4P50 | |
|---|---|
DigiKey Part Number | 4695-DA-DFN18-5X4P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-DFN18-5X4P50 |
Description | DFN-18 TO DIP ADAPTER 5MM X 4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 18 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.858" L x 0.602" W (21.80mm x 15.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.95000 | $27.95 |
| 5 | $23.82600 | $119.13 |
| 10 | $22.34600 | $223.46 |
| 25 | $20.63280 | $515.82 |
| 50 | $19.49640 | $974.82 |
| 100 | $18.48110 | $1,848.11 |
| 250 | $17.30100 | $4,325.25 |
| 500 | $16.51584 | $8,257.92 |
| 1,000 | $15.81233 | $15,812.33 |


