ML-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML-100

DigiKey Part Number
A861AR-ND
Manufacturer
Manufacturer Product Number
ML-100
Description
CONN MINI LINK JUMPER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.250" (6.35mm)
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA46), Nylon 4/6
Voltage Rating
-
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,837
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.68000$5.68
10$4.79100$47.91
25$4.49480$112.37
50$4.27900$213.95
100$4.07400$407.40
250$3.81868$954.67
500$3.63608$1,818.04
1,000$3.46246$3,462.46
2,500$3.24565$8,114.12
Manufacturers Standard Package