
34-003-173 | |
---|---|
DigiKey Part Number | 34-003-173-ND |
Manufacturer | |
Manufacturer Product Number | 34-003-173 |
Description | CABLE 34POS .100 JUMPER 3 INCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
31 | $102.23097 | $3,169.16 |