
28-823-90C | |
---|---|
DigiKey Part Number | A853AR-ND |
Manufacturer | |
Manufacturer Product Number | 28-823-90C |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole, Right Angle, Horizontal | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.140" (3.56mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.70000 | $120.70 |
10 | $102.56400 | $1,025.64 |
25 | $96.13760 | $2,403.44 |
50 | $91.54940 | $4,577.47 |
100 | $87.18110 | $8,718.11 |
250 | $81.72672 | $20,431.68 |
500 | $77.83010 | $38,915.05 |
1,000 | $74.12029 | $74,120.29 |