
28-009-172 | |
---|---|
DigiKey Part Number | 28-009-172-ND |
Manufacturer | |
Manufacturer Product Number | 28-009-172 |
Description | CABLE 28POS .100 JUMPER 9 INCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Flat Flex Cable Assembly Receptacle to Solder Tab 9.00" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 9.00" (228.60mm) | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
29 | $109.11000 | $3,164.19 |

