cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-6570-16

DigiKey Part Number
24-6570-16-ND
Manufacturer
Manufacturer Product Number
24-6570-16
Description
CONN IC DIP SOCKET ZIF 24POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Nickel Boron Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Nickel Boron
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Material - Mating
Beryllium Nickel
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Nickel Boron
Contact Finish Thickness - Post
50.0µin (1.27µm)
Contact Material - Post
Beryllium Nickel
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-
Termination Post Length
0.110" (2.78mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
11$376.97455$4,146.72
Manufacturers Standard Package