
20-005-171 | |
---|---|
DigiKey Part Number | 20-005-171-ND |
Manufacturer | |
Manufacturer Product Number | 20-005-171 |
Description | CABLE 20POS .100 JUMPER 5 INCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
55 | $56.41618 | $3,102.89 |


