
16-675-191T | |
---|---|
DigiKey Part Number | A826AR-ND |
Manufacturer | |
Manufacturer Product Number | 16-675-191T |
Description | CONN HDR MALE PIN 16POS TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | - | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
23 | $15.16826 | $348.87 |
115 | $13.53913 | $1,557.00 |
506 | $12.19443 | $6,170.38 |
1,012 | $11.61249 | $11,751.84 |
5,014 | $10.37352 | $52,012.83 |