
16-004.33-171 | |
|---|---|
DigiKey Part Number | 16-004.33-171-ND |
Manufacturer | |
Manufacturer Product Number | 16-004.33-171 |
Description | CABLE 16POS .100 JUMPER 4.33 INC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.33" (110.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.33" (110.00mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | $63.93481 | $3,324.61 |






