
14-008.88-171 | |
---|---|
DigiKey Part Number | 14-008.88-171-ND |
Manufacturer | |
Manufacturer Product Number | 14-008.88-171 |
Description | CABLE 14POS .100 JUMPER 8.88 INC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.88" (225.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.88" (225.55mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
53 | $58.82019 | $3,117.47 |




