Parametric Equivalent
Parametric Equivalent

12-002-171HT | |
|---|---|
DigiKey Part Number | 43-12-002-171HT-ND |
Manufacturer | |
Manufacturer Product Number | 12-002-171HT |
Description | FLAT FLEX JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $136.18833 | $817.13 |


