cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-009.5-151

DigiKey Part Number
14-009.5-151-ND
Manufacturer
Manufacturer Product Number
14-009.5-151
Description
CABLE JUMPER 14POS 1.27MM 9.5"
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
14 Position Ribbon Cable 0.050" (1.27mm) 9.500" (241.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Cable Type
Ribbon
Number of Conductors
14
Pitch
0.050" (1.27mm)
Length
9.500" (241.30mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides with Pitch Bars (2.54mm Pitch)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
33$101.60000$3,352.80