
10-022-151 | |
---|---|
DigiKey Part Number | 10-022-151-ND |
Manufacturer | |
Manufacturer Product Number | 10-022-151 |
Description | CABLE JUMPER 10POS 1.27MM 22" |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable 0.050" (1.27mm) 22.0" (558.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Number of Conductors | 10 | |
Pitch | 0.050" (1.27mm) | |
Length | 22.0" (558.8mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides with Pitch Bars (2.54mm Pitch) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $82.83875 | $3,313.55 |