08-2503-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-2503-30

DigiKey Part Number
A775AR-ND
Manufacturer
Manufacturer Product Number
08-2503-30
Description
CONN IC DIP SOCKET 8POS GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.2" (5.08mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.2" (5.08mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.500" (12.70mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.89000$35.89
10$30.46700$304.67
25$28.55840$713.96
50$27.19200$1,359.60
100$25.89380$2,589.38
250$24.27220$6,068.05
500$23.11414$11,557.07
1,000$22.01154$22,011.54
2,500$20.63489$51,587.22
Manufacturers Standard Package