Parametric Equivalent

08-016-172P | |
|---|---|
DigiKey Part Number | 08-016-172P-ND |
Manufacturer | |
Manufacturer Product Number | 08-016-172P |
Description | CABLE 8POS .100 JUMPER 16 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 16.00" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 16.00" (406.40mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | $113.40276 | $3,288.68 |





