Image for 07-002.75-172 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07-002.75-172

DigiKey Part Number
07-002.75-172-ND
Manufacturer
Manufacturer Product Number
07-002.75-172
Description
CABLE 7POS .100 JUMPER 2.75 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.75" (69.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
2.75" (69.85mm)
Number of Positions
7
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
91$36.80341$3,349.11
Alternate Length
CABLE 7POS .100 JUMPER 2 INCH
In-Stock: 0
Unit Price: $36.80341
CABLE 7POS .100 JUMPER 3.5 INCH
In-Stock: 0
Unit Price: $47.16944
CABLE 7POS .100 JUMPER 3 INCH
In-Stock: 0
Unit Price: $36.80341
CABLE 7POS .100 JUMPER 6 INCH
In-Stock: 0
Unit Price: $47.16944
CABLE 7POS .100 JUMPER 8.5 INCH
In-Stock: 0
Unit Price: $57.37052