
05-003.94-152FBP | |
---|---|
DigiKey Part Number | 05-003.94-152FBP-ND |
Manufacturer | |
Manufacturer Product Number | 05-003.94-152FBP |
Description | CABLE JUMPER 5POS 2.54MM 3.94" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Ribbon Cable 0.100" (2.54mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides with Protective Tab | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
207 | $14.81469 | $3,066.64 |