
AS-XBEE-4G-EU-UFL | |
---|---|
DigiKey Part Number | 3619-AS-XBEE-4G-EU-UFL-ND |
Manufacturer | |
Manufacturer Product Number | AS-XBEE-4G-EU-UFL |
Description | 4G NTRIP MASTER EUROPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, I-PEX, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, I-PEX, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,542.37000 | $2,542.37 |
10 | $2,254.39600 | $22,543.96 |
25 | $2,154.97040 | $53,874.26 |