
T020100 | |
---|---|
DigiKey Part Number | 1050-1108-ND |
Manufacturer | |
Manufacturer Product Number | T020100 |
Description | TINKERKIT DMX RECEIVER RELAY |
Customer Reference | |
Detailed Description | Electromechanical Relay TinkerKit Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | TinkerKit | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |