T010050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 1,885
Unit Price: $53.85000
Datasheet
Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T010050

DigiKey Part Number
1050-1091-ND
Manufacturer
Manufacturer Product Number
T010050
Description
SERVOMOTOR 5VDC 180DEG MICRO
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Box
Part Status
Obsolete
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
5VDC
RPM
-
Torque - Rated (oz-in / mNm)
13.89 / 98.07
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.874" x 0.457" (22.20mm x 11.60mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes