ACTCP00059A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTCP00059A

DigiKey Part Number
5773-ACTCP00059A-ND
Manufacturer
ARCTIC
Manufacturer Product Number
ACTCP00059A
Description
MX-4 Thermal Paste 8g w/ Spatula
Customer Reference
Detailed Description
Thermal Thermal Paste 8 gram Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARCTIC
Series
Packaging
Retail Package
Part Status
Active
Type
Thermal Paste
Size / Dimension
8 gram Syringe
Usable Temperature Range
-58°F ~ 302°F (-50°C ~ 150°C)
Color
Gray
Thermal Conductivity
-
Features
-
Storage/Refrigeration Temperature
Room Temperature
Material Flammability Rating
-
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aero Malls Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.