AQF700-12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQF700-12S

DigiKey Part Number
3550-AQF700-12S-ND
Manufacturer
Manufacturer Product Number
AQF700-12S
Description
AC/DC CONVERTER 12V 625W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
52.08 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.70" L x 3.66" W x 1.61" H (170.2mm x 93.0mm x 40.9mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ARCH Electronics Corp.
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.