
AQC108-B1-C | |
---|---|
DigiKey Part Number | 2179-AQC108-B1-C-ND |
Manufacturer | Aquantia Corp |
Manufacturer Product Number | AQC108-B1-C |
Description | 5G/2.5G/1G/100M ETH CONTROLLER |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3 Ethernet Interface FCBGA (12x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aquantia Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Ethernet | |
Standards | IEEE 802.3 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Supplier Device Package | FCBGA (12x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
136 | $257.25000 | $34,986.00 |