
RM6X12MM 2701 | |
---|---|
DigiKey Part Number | 335-RM6X12MM2701-ND |
Manufacturer | |
Manufacturer Product Number | RM6X12MM 2701 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | M6x1 | |
Head Diameter | 0.495" (12.58mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.654" (16.60mm) | |
Material | Stainless Steel | |
Plating | Passivated |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.08048 | $1,520.12 |