


RM4X12MM 2701 | |
|---|---|
DigiKey Part Number | 335-RM4X12MM2701-ND |
Manufacturer | |
Manufacturer Product Number | RM4X12MM 2701 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.342" (8.69mm) | |
Head Height | 0.120" (3.05mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.593" (15.06mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $4.37720 | $218.86 |


