
NC3030H 2 | |
|---|---|
DigiKey Part Number | NC3030H2-ND |
Manufacturer | |
Manufacturer Product Number | NC3030H 2 |
Description | PUSHBUTTON FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.734" (18.65mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.422" (10.72mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 1/2-32 NS-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $38.60800 | $386.08 |



