
N9040X1/8 RFI 2 | |
---|---|
DigiKey Part Number | N9040X1/8RFI2-ND |
Manufacturer | |
Manufacturer Product Number | N9040X1/8 RFI 2 |
Description | ROTARY SHAFT SEAL GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Shaft Seal | |
For Use With/Related Products | Multiple Series | |
Features | Shielded | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-32 NEF-2B | |
Size / Dimension | 0.219" (5.56mm) Height | |
Actuator Diameter | 0.125" (3.18mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $61.85856 | $15,464.64 |