N-5030L(RED)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N5030L 53

DigiKey Part Number
335-1002-ND
Manufacturer
Manufacturer Product Number
N5030L 53
Description
TOGGLE FULL BOOT RED
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
-
Packaging
Bag
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
Multiple Series
Features
Secondary Inner Seal
Mounting Feature
Front of Panel
Thread Size
1/4-40 NS-2B
Size / Dimension
0.500" (12.70mm) Height
Actuator Diameter
0.062" (1.57mm)
Color
Red
Material
Silicone Rubber
Operating Temperature
-70°C ~ 204°C
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable