
C1221/23 4 | |
|---|---|
DigiKey Part Number | 335-1043-ND |
Manufacturer | |
Manufacturer Product Number | C1221/23 4 |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Clear Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 3/8-32 NEF-2B | |
Size / Dimension | 0.609" (15.48mm) Height | |
Actuator Diameter | 0.320" (8.11mm) | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $19.97000 | $199.70 |
| 25 | $19.19880 | $479.97 |
| 50 | $18.63640 | $931.82 |
| 100 | $18.08810 | $1,808.81 |
| 250 | $17.38816 | $4,347.04 |
| 500 | $16.87644 | $8,438.22 |
| 1,000 | $16.37978 | $16,379.78 |
| 5,000 | $15.28161 | $76,408.05 |

