
3/8-16 AJ 6 | |
|---|---|
DigiKey Part Number | 335-1054-ND |
Manufacturer | |
Manufacturer Product Number | 3/8-16 AJ 6 |
Description | NUT HEX SEAL STEEL 3/8"-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex (Self Sealing) Nut 0.562" (14.27mm) 9/16" Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex (Self Sealing) | |
Thread Size | 3/8"-16 | |
Thickness | 0.328" (8.33mm) 21/64" | |
Width | 0.562" (14.27mm) 9/16" | |
Material | Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.56000 | $38.56 |
| 5 | $32.96800 | $164.84 |
| 10 | $30.97900 | $309.79 |
| 25 | $28.67000 | $716.75 |
| 50 | $27.13580 | $1,356.79 |
| 100 | $25.76450 | $2,576.45 |
| 250 | $24.16956 | $6,042.39 |
| 500 | $23.10834 | $11,554.17 |
| 1,000 | $22.15702 | $22,157.02 |


