1131/40 S 17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1131/40 S 17

DigiKey Part Number
335-1123-ND
Manufacturer
Manufacturer Product Number
1131/40 S 17
Description
TOGGLE FULL BOOT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
-
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
Multiple Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M12x1
Size / Dimension
0.859" (21.80mm) Height
Actuator Diameter
0.234" (5.95mm)
Color
Black
Material
Silicone Rubber
Operating Temperature
-70°C ~ 204°C
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$21.34432$5,336.08