Image for WR3000TSN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR3000TSN

DigiKey Part Number
WR3000TSN-ND
Manufacturer
Manufacturer Product Number
WR3000TSN
Description
REWORK STATION 3 CH 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rework 3 ESD Safe, LCD Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Rework
Wattage
-
Voltage - Input
-
Plug Type
-
Voltage - Output
-
Number of Channels
3
Control/Display Type
Digital
Includes
Iron Holder (3)
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
Included, Not Specified
Temperature Range
-
Features
ESD Safe, LCD Display
Tip Cleaner
Scouring Pad (3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25,486.65000$25,486.65
Manufacturers Standard Package