
WPT2 | |
|---|---|
DigiKey Part Number | WPT2-ND |
Manufacturer | |
Manufacturer Product Number | WPT2 |
Description | CHISEL TIP TO SUIT WPT SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WSTA6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | 0.720" (18.29mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 482°F ~ 932°F (250°C ~ 500°C) | |
For Use With/Related Products | WSTA6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.35000 | $219.35 |

