
WPT13 | |
|---|---|
DigiKey Part Number | WPT13-ND |
Manufacturer | |
Manufacturer Product Number | WPT13 |
Description | LONG TAPERED CHISEL TIP T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WSTA6 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Chisel |
Series | Length 0.551" (14.00mm) |
Packaging Bulk | Temperature Range 482°F ~ 932°F (250°C ~ 500°C) |
Part Status Active | For Use With/Related Products WSTA6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $231.76400 | $2,317.64 |

