
WLTSL10IR80 | |
|---|---|
DigiKey Part Number | 72-WLTSL10IR80-ND |
Manufacturer | |
Manufacturer Product Number | WLTSL10IR80 |
Description | TIP IRON SCREWDRIVER 10 WLIR80 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For WLIR80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | - | |
Width | 0.394" (10.00mm) | |
Length | 3.00" (76.20mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WLIR80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.65000 | $246.65 |

