
CHA06X474K9RXL7189 | |
---|---|
DigiKey Part Number | 399-CHA06X474K9RXL7189TR-ND - Tape & Reel (TR) 399-CHA06X474K9RXL7189CT-ND - Cut Tape (CT) 399-CHA06X474K9RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA06X474K9RXL7189 |
Description | CAP CER 0.47UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.38000 | $41.38 |
10 | $29.96200 | $299.62 |
50 | $26.23740 | $1,311.87 |
100 | $23.99250 | $2,399.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.28554 | $10,642.77 |
1,000 | $20.39440 | $20,394.40 |
1,500 | $20.07601 | $30,114.01 |
2,500 | $19.74969 | $49,374.23 |
3,500 | $19.70595 | $68,970.83 |