
TETDD | |
---|---|
DigiKey Part Number | TETDD-ND |
Manufacturer | |
Manufacturer Product Number | TETDD |
Description | TIP SINGLE FLAT 3/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Flat | |
Height | - | |
Width | 0.187" (4.75mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.57000 | $55.57 |