
T5ASASL | |
|---|---|
DigiKey Part Number | T5ASASL-ND |
Manufacturer | |
Manufacturer Product Number | T5ASASL |
Description | TWEEZER POINT VERY FINE 4.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.50" (114.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic | |
Tip Style | Pointed | |
Tip Type | Very Fine | |
Tip Shape | Straight | |
Length - Overall | 4.50" (114.3mm) | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.25000 | $165.25 |

